You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fog Machine with On/Off Remote, 400W - 

VS-400

VS-400 - Fog Machine with On/Off Remote, 400W
VS-400 - Fog Machine with On/Off Remote, 400W
VS-400 - Fog Machine with On/Off Remote, 400W
VS-400 - Fog Machine with On/Off Remote, 400W
VS-400 - Fog Machine with On/Off Remote, 400W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EQUINOX EQUINOX
Manufacturer Part No:
VS-400
Order Code:
DP32751
Product Range
-
Also Known As:
GTIN UPC EAN: 0721405341436

Product Overview

This compact smoke machine is ideal for small venues, house parties and mobile DJs. Its 400 Watt heater has an extremely fast warm-up time and produces an impressive smoke output to provide the perfect atmosphere
  • 400W Heater
  • Warm up time: approx 2 min
  • Output: 2,000 cu. ft/min
  • Tank Capacity: 0.5L
  • Fluid level indicator window on rear panel
  • Hand held, wired remote control included
  • Dimensions (WxHxD): 144x150x240mm
  • Weight: 1.75kg

Applications

Business, DJ, Hobby & Education, Lighting, Live Events

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0721405341436

17 In stock Need more?

???PF_PDP_RSP_SUP???

£29.16 ( £34.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.16 (£34.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --