You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual Input J/K Type Thermometer -200°C to +1372°C - 

ET-959

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ET-959
Order Code:
IN07233
Product Range
-
Technical Datasheet:
ET-959   Datasheet
See all Technical Docs

Product Overview

This dual input K & J Type thermometer offers higher accuracy reading and fast response times, making it ideal for industrial, laboratory and education use. It features a 55mm dual LCD display with backlight and function indicators for ease of use.
  • Measures in °C, °F or K
  • Dual input for individual or differential measurements
  • Sampling rate of 2.5 times per second
  • Data Hold freezes displayed values
  • Min/ Max memory since power on or last reset
  • Average function of the last 10 measured values
  • Auto power off
  • Low battery indication
  • Impact-resistant ABS case with a 4mm camera bush
  • Supplied with soft carry case, 2 x 950mm bead probes and battery

Product Information


:
185mm

:
66mm

:
33mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£55.55 ( £66.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £55.55 (£66.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £52.38 (£62.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --