You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High-Temperature Infrared Thermometer -30°C to +950°C -
IR-829
- Manufacturer:
- ATP INSTRUMENTATION ATP INSTRUMENTATION
- Manufacturer Part No:
- IR-829
- Order Code:
- IN07524
- Product Range
- -
- Technical Datasheet:
- IR-829 Datasheet
Product Overview
- High temperature IR thermometer with laser sighting
- Temperature readout in °C or °F
- 30:1 Distance to spot ratio
- Emissivity: 0.1 to 1 (adjustable)
- 26mm LCD display with backlight
- Data hold and max/ min memory functions
- Auto power off after 20 seconds of no activity
- Low battery indication
- Dimensions: 156x99x28mm
- Weight: 176g
- Supplied with carry pouch and 9V battery
Product Information
- :
- -30°C to +950°C
- :
- 1.5%
- :
- -
- :
- -
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £79.79 (£95.75) | ( ) |
| 3+ | £75.75 (£90.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























