You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Heavy Duty Stainless Steel Weighing Scales, 1kg - 

MFR-EJ1

MFR-EJ1 - Heavy Duty Stainless Steel Weighing Scales, 1kg

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MFR-EJ1
Order Code:
IN09870
Product Range
ATP Inst. - MFR-EJ Series
Technical Datasheet:
MFR-EJ1   Datasheet
See all Technical Docs

Product Range Selector (ATP Inst. - MFR-EJ Series)

See all from this product range

Product Overview

These compact, stainless steel weighing scales have a rugged construction throughout. They are hard-wearing and can stand up to the stresses and strains of harsh working environments. Adjustable feet make it easy to obtain a level weighing surface with a 143x148mm stainless steel weighing pan.
  • Rugged, stainless steel construction with adjustable feet
  • Large, 15mm LCD display with function indicators
  • Splash-proof membrane keypad
  • Measurement unit selection (g, lb, lb:oz, dwt)
  • Tare facility over the full range which can be actioned several times throughout a weighing cycle
  • Zero tracking ensures stable and repeatable readings
  • Stability indicator
  • Check weighing to a set weight as +/- value
  • Auto backlight and auto power off (both user-selectable)
  • Low battery indicator
  • Optional power using AC/DC mains adaptor (PW-100, not supplied)
  • Supplied with 4x AA batteries

Product Information


:
Digital

:
1kg

:
0.1g

:
ATP Inst. - MFR-EJ Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 22/10/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£50.45 ( £60.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £50.45 (£60.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £47.98 (£57.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --