You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Stainless Steel Weighing Scales, 5kg -
MFR-EJ5
- Manufacturer:
- ATP INSTRUMENTATION ATP INSTRUMENTATION
- Manufacturer Part No:
- MFR-EJ5
- Order Code:
- IN09872
- Product Range
- ATP Inst. - MFR-EJ Series
- Technical Datasheet:
- MFR-EJ5 Datasheet
Product Range Selector (ATP Inst. - MFR-EJ Series)
See all from this product rangeProduct Overview
- Rugged, stainless steel construction with adjustable feet
- Large, 15mm LCD display with function indicators
- Splash-proof membrane keypad
- Measurement unit selection (g, lb, lb:oz, dwt)
- Tare facility over the full range which can be actioned several times throughout a weighing cycle
- Zero tracking ensures stable and repeatable readings
- Stability indicator
- Check weighing to a set weight as +/- value
- Auto backlight and auto power off (both user-selectable)
- Low battery indicator
- Optional power using AC/DC mains adaptor (PW-100, not supplied)
- Supplied with 4x AA batteries
Product Information
- :
- Digital
- :
- 5kg
- :
- 1g
- :
- ATP Inst. - MFR-EJ Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £50.45 (£60.54) | ( ) |
3+ | £47.98 (£57.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.