You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pocket Thermo Hygrometer -30°C to +70°C -
MT-903
- Manufacturer:
- ATP INSTRUMENTATION ATP INSTRUMENTATION
- Manufacturer Part No:
- MT-903
- Order Code:
- IN07226
- Product Range
- -
- Technical Datasheet:
- MT-903 Datasheet
Product Overview
- Displays temperature in °C & °F
- Backlight for applications in dark environments
- Min/Max memory since power on
- Impact-resistant ABS case
- 4mm standard camera bush for tripod mounting
- Auto power off after 15 minutes (can be disabled)
- Low battery indication
- Supplied with battery
Product Information
- :
- 0% to 100% Relative Humidity
- :
- -
- :
- 0.1°C
- :
- 165mm
- :
- 55mm
- :
- 38mm
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £42.93 (£51.52) | ( ) |
| 3+ | £37.37 (£44.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























