You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pocket pH Meter - 

PH-5011

PH-5011 - Pocket pH Meter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PH-5011
Order Code:
IN04075
Technical Datasheet:
PH-5011   Datasheet
See all Technical Docs

Product Overview

This pocket pH meter is easy to use giving fast, accurate and repeatable measurements of pH values. It has the unique feature of a retractable electrode. The protective cap incorporates a moisture sponge to keep the electrode wet, which prolongs its life.
  • Splash-proof membrane keypad
  • Electrode can be extended up to 80mm
  • Manual calibration via screw trim pot
  • Pocket clip moulded on the rear of the case
  • Range: 0 to 14pH
  • Resolution: 0.1pH
  • Accuracy: ±0.1pH @25℃

Product Information


:
0pH to 14pH

:
0.1

:
0.2

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£48.43 ( £58.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £48.43 (£58.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £45.97 (£55.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --