You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Splash proof Pen Type Digital Thermometer IP54 -50°C to +300°C -
ST-18
- Manufacturer:
- ATP INSTRUMENTATION ATP INSTRUMENTATION
- Manufacturer Part No:
- ST-18
- Order Code:
- IN07232
- Product Range
- -
- Technical Datasheet:
- ST-18 Datasheet
Product Overview
- Measures °C or °F
- IP54 protection (dust protected & splashproof)
- Data Hold function retains the displayed value
- Auto power off function
- Stainless steel probe
- Push-button membrane keypad
- 13mm LCD display with function indicators
- Polycarbonate case and protection sheath
- Supplied with probe protector sheath with pocket clip and 1x CR1225 battery
Product Information
- :
- -50°C to +300°C
- :
- 248mm
- :
- 23mm
- :
- 13mm
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 15/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.06 (£13.27) | ( ) |
| 3+ | £10.26 (£12.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























