You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Probe Thermometer with 130mm Folding Probe -
ST-9294
- Manufacturer:
- ATP INSTRUMENTATION ATP INSTRUMENTATION
- Manufacturer Part No:
- ST-9294
- Order Code:
- IN04050
- Product Range
- -
Product Overview
- Measures °C or °F
- Fast response time of 1 second
- ABS case with 130mm foldaway stainless steel probe
- Opening the probe switches the unit on
- Auto-Power off after 1 hour of no activity or folding away the probe
- Min/Max memory since power on/last reset
- Range: -50 to 300℃
- Resolution: 0.1℃ (-19.9℃ to 199.9℃), 1℃ others
Product Information
- :
- 160mm
- :
- 18mm
- :
- -
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.27 (£38.72) | ( ) |
| 10+ | £30.30 (£36.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























