You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Infrared & K-Type Thermometer With Humidity - 

IR-817

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ATP ATP
Manufacturer Part No:
IR-817
Order Code:
IN08010
Technical Datasheet:
IR-817   Datasheet
See all Technical Docs

Product Overview

The IR-817 is a multi-function thermometer that offers a primary infrared thermometer for non-contact surface measurement, but also includes a traditional K-Type thermometer input for high temperature air / liquid measurement. It also displays humidity and offers wet bulb and dew point calculations.
  • LCD displays current set emissivity, absolute temperature,infrared temperature, relative humidity, dew point and k-type temperature
  • Built-in alarm can be user selected to either a mildew alarm or temperature difference
  • Infrared range: -50 to 550°C
  • K-Type range: -50 to 1370°C
  • Humidity range: 0 to 100%RH
  • Dew Point / Wet Bulb: -20°C to 60°C
  • Response Time: 500ms
  • Emissivity: 0.10 to 1.0 - adjustable
  • 115x46x160mm
  • Weight: 240g
  • Powered by PP3 battery (supplied)

Contents

Thermometer, K-Type Bead probe, Case, 9V battery & Guide

Product Information


:
-

:
1.5%

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£65.10 ( £78.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £65.10 (£78.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £60.09 (£72.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --