You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Omega Vacuum with a Toner Proof Hose, Goose Neck, Crevice Tool and Brush, Supplied with a UK Plug - 

VACOMEGAS220U

VACOMEGAS220U - Omega Vacuum with a Toner Proof Hose, Goose Neck, Crevice Tool and Brush, Supplied with a UK Plug
VACOMEGAS220U - Omega Vacuum with a Toner Proof Hose, Goose Neck, Crevice Tool and Brush, Supplied with a UK Plug
VACOMEGAS220U - Omega Vacuum with a Toner Proof Hose, Goose Neck, Crevice Tool and Brush, Supplied with a UK Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VACOMEGAS220U
Order Code:
SI20339
Product Range
-
Technical Datasheet:
VACOMEGAS220U   Datasheet
See all Technical Docs

Product Overview

The type H12 Atrix 230V Omega Supreme Plus electronic vacuum VACOMEGAS220U is an excellent immediate containment option for cleaning static sensitive equipment such as computers, copiers, printers, data centres, ATM's, gaming, banking, robotic and telecom applications. This vacuum features ultrafine filtration, self-storage and contained accessories, 1,000 hour rated AmetekĀ® Advantek II motor and 8' 2" detachable UK power cord.
  • 450W motor has tremendous cleaning power which produces 86CFM
  • One gallon ultrafine filter has 43 pleat cellulose media and is 88% efficient at 0.3microns
  • Ultrafine filter can capture toner, colour toner, dust and debris
  • Vacuum and accessories are ESD safe providing a static path to ground
  • Includes built-in electronic line filter to minimize EMI/RFI noise emissions
  • Dimension is 508mm x 159mm x 235mm (L x W x H)

Contents

VACOMEGAS220U- 230V omega supreme plus electronic vacuum, 66097A-230V detachable UK power cord, 8' 2" 31652- crevice tool brush, 31654- ESD safe crevice tool, 31657- ESD safe flexible gooseneck tool, 31661- 6' ESD safe stretch hose, 31700C- type H12 immediate containment fine filtration filter cartridge, 410017- filter plug, AVPA016- adjustable shoulder strap.

Product Information


:
Electric

:
230V

:
-

:
450W

:
4.5l

:
-

:
-

:
-

:
488.95mm

:
236.22mm

:
187.96mm

:
11lb

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

3 In stock Need more?

???PF_PDP_RSP_SUP???

Ā£297.95 ( Ā£357.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £297.95 (£357.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £267.65 (£321.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --