You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.5" 10W Ceiling Speaker 8 Ohm/100V, White - 

CENA 306W

CENA 306W - 2.5" 10W Ceiling Speaker 8 Ohm/100V, White
CENA 306W - 2.5" 10W Ceiling Speaker 8 Ohm/100V, White
CENA 306W - 2.5" 10W Ceiling Speaker 8 Ohm/100V, White
CENA 306W - 2.5" 10W Ceiling Speaker 8 Ohm/100V, White
CENA 306W - 2.5" 10W Ceiling Speaker 8 Ohm/100V, White
CENA 306W - 2.5" 10W Ceiling Speaker 8 Ohm/100V, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AUDAC AUDAC
Manufacturer Part No:
CENA 306W
Order Code:
LS05670
Technical Datasheet:
CENA 306W   Datasheet
See all Technical Docs

Product Range Selector (AUDAC Ceiling Speakers 100V)

See all from this product range

Product Overview

The CENA3 is a full range ceiling speaker designed to offer a great solution for large scale public address projects. The SpringFit™ fixation offers the fastest possible installation time, while the borderless grill design is a top work for any ceiling speaker in this segment. With the selection of high quality cone materials exceptional intelligibility and high quality background music performance are secured. The speaker is equipped with SnapConnect™, a faster, more reliable and safer choice for fixed installations, accepting solid and stranded wires with sections up to 4mm². The CENA3 features a 2.5” broadband driver with a continuous power handling of 10W. It is fitted with a multi-tapping 100V line transformer for 6W and 3W outputs.
  • Operation: 100V (3W/6W) or 8Ω (10W rms)
  • Driver: 2.5" Full range
  • Sensitivity: 87dB
  • SPL max.: 97dB
  • Frequency response: 120Hz to 20kHz
  • Dispersion: 160°
  • Construction: ABS
  • Mounting: SpringFit™ mounting system
  • Cutout diameter: 77mmØ
  • Dimensions (DxDia): 72x95mmØ
  • 5 Years manufacturer's warranty

Applications

Audio, Business, Industrial, Installations, Public, Education, Office, Music, Commercial

Warnings

This unit is developed to be used indoors only. Do not use outdoors.

Product Information


:
3W/6W

:
120Hz

:
20kHz

:
95mm

:
95mm

:
72mm

:
AUDAC Ceiling Speakers 100V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£20.20 ( £24.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.20 (£24.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £18.81 (£22.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --