You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.5" 10W Ceiling Speaker 8 Ohm/100V, Black -
CENA 706B
- Manufacturer:
- AUDAC AUDAC
- Manufacturer Part No:
- CENA 706B
- Order Code:
- LS05674
- Technical Datasheet:
- CENA 706B Datasheet
Product Range Selector (AUDAC Ceiling Speakers 100V)
See all from this product rangeProduct Overview
- Operation: 100V (3W/6W) or 8Ω (10W rms)
- Driver: 6.5" Full range
- Sensitivity: 96dB
- SPL max.: 106dB
- Frequency response: 70Hz to 18kHz
- Dispersion: 140°
- Construction: ABS
- Mounting: SpringFit™ mounting system
- Cutout diameter: 163mmØ
- Connection: Screw terminal
- Dimensions (DxDia): 70x193mmØ
- 5 Years manufacturer's warranty
Applications
Audio, Business, Industrial, Installations, Public, Education, Office, Music, Commercial
Warnings
Product Information
- :
- 3W/6W
- :
- 70Hz
- :
- 18kHz
- :
- 193mm
- :
- 193mm
- :
- 70mm
- :
- AUDAC Ceiling Speakers 100V
Technical Documents (3)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.22 (£26.66) | ( ) |
4+ | £20.68 (£24.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.