You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Zone 100V Mixer Amplifier 120W -
ADS5120D
- Manufacturer:
- AUDIO DESIGN SERVICES AUDIO DESIGN SERVICES
- Manufacturer Part No:
- ADS5120D
- Order Code:
- DP37357
- Product Range
- ADS 2-Zone Mixer Amplifiers
- Technical Datasheet:
- ADS5120D Datasheet
Product Range Selector (ADS 2-Zone Mixer Amplifiers)
See all from this product rangeProduct Overview
- 120W Output power
- 2-Zone for a second signal source
- 5x 3-Pin male XLR input channels
- Switchable phantom power, two-note chime for paging and input priority, VOX on input 1 and adjustable input sensitivities
- Individual channel gain controls on the front
- Separate low-end bass (±10dB at 100Hz), high-end treble (±10dB at 10kHz) and master controls.
- LED Peak, Audio, DC and AC indicators
- Fire Mute switch
- Volume restoration relay
- 19" 2U Rack mountable
- 220-240V AC Male IEC in with backup 24V DC power options
Applications
Audio, Music, Live Events, Installations, Commercial
Product Information
- :
- ADS 2-Zone Mixer Amplifiers
- :
- UK Type G
Technical Documents (1)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £320.72 (£384.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.