You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lavalier Microphone -
AT831B
- Manufacturer:
- AUDIO TECHNICA AUDIO TECHNICA
- Manufacturer Part No:
- AT831B
- Order Code:
- MP34406
- Also Known As:
- GTIN UPC EAN: 4961310098674
- Technical Datasheet:
- AT831B Datasheet
Product Overview
- Offers excellent gain before feedback and suppression of background noise
- Integral 80Hz high-pass filter switches from a flat frequency response to a low-end roll-off
- Off, on-flat, on-roll-off Switch
- Operates on battery or phantom power
- 1.8m Cable permanently attached to mic with 3-pin mini XLR connector
- Supplied clip, instrument adaptor, power module, wind shield, battery and carry case.
Product Information
- :
- Cardioid
- :
- 200ohm
- :
- 40Hz
- :
- 18kHz
- :
- -44 dB
- :
- 3 Way Mini XLR
- :
- 1.8m
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £136.35 (£163.62) | ( ) |
2+ | £131.78 (£158.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.