You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Anti-Shock Microphone Stand Base XLR - 

AT8688

AT8688 - Anti-Shock Microphone Stand Base XLR
AT8688 - Anti-Shock Microphone Stand Base XLR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AT8688
Order Code:
MP35682

Product Range Selector (Audio-Technica Anti-Shock Mic Bases)

See all from this product range

Product Overview

AT8688 anti-shock microphone stand effectively isolates mounted microphone from impact vibration and mechanical noise normally transmitted from the surface underneath the mic. It is intended for use with microphones stood on lecterns, pulpits, conference tables and similar surfaces. The AT8688 is ideal for use with gooseneck microphones and other fast mounting types of microphones using industrial standard XLRM 3 pin connectors.
  • Heavy die-cast construction and non-slip bottom pads minimize coupling of surface vibration to the unit
  • Low profile design with low reflectance black finish for minimum visibility
  • The improved tighter microphone socket for reduce the swing of the microphone
  • Mic attachment: XLRF, XLRM
  • Dimensions (HxWxD): 38x91x132mm
  • Weight: 800g

Applications

Conferencing, Audio, Business, Commercial, Education, Installations

Product Information


:
Audio-Technica Anti-Shock Mic Bases

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£74.15 ( £88.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £74.15 (£88.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --