You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cardioid Dynamic Vocal/Instrument Microphone, 3.5mm -
ATR1100X
Product Range Selector (Audio-Technica Dynamic Mics)
See all from this product rangeProduct Overview
- Ideal for use with karaoke machines, computers, and PA systems and in other vocal and instrument applications
- Element: Dynamic, cardioid
- Includes desk stand and 6.3mm adaptor
- Sensitivity: -54dB
- Frequency response: 80Hz to 12kHz
- Conveniently located on/off switch
- Permanently attached 3m lead with 3.5mm plug
- Weight: 150g
Applications
Conferencing, Audio, Business, Commercial, Education, Installations, Live Events, Professional, Music
Product Information
- :
- Cardioid
- :
- 80Hz
- :
- 12kHz
- :
- -54dB
- :
- 3.5mm
- :
- 3m
- :
- Audio-Technica Dynamic Mics
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.58 (£18.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.