You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Omnidirectional Condenser Lavalier Microphone 3.5mm with Clip -
ATR3350X
- Manufacturer:
- AUDIO TECHNICA AUDIO TECHNICA
- Manufacturer Part No:
- ATR3350X
- Order Code:
- MP35663
- Product Range
- Audio-Technica Lavalier Mics
- Also Known As:
- GTIN UPC EAN: 5055145752531
Product Range Selector (Audio-Technica Lavalier Mics)
See all from this product rangeProduct Overview
- Newscaster style miniature mic perfect to use for audio-visual recording
- Omnidirectional polar pattern
- Ideal for aerobics/dance/sports instructors
- Dual mono 3.5mm output plug connects to a video camera, DSLR or handheld recorder
- Clothing clip, LR44 battery, foam windscreen included
- Type: Electret condenser
- Frequency response: 50Hz to 18kHz
- Sensitivity: -54dB
- Audio lead: 6m with 3.5mm plug
- Weight: 6g
Applications
Conferencing, Audio, Business, Commercial, Education, Installations, Live Events, Professional, Music
Contents
ATR3350x, clothing clip, LR44 battery, foam windscreen, 6m audio lead
Product Information
- :
- Omnidirectional
- :
- 50Hz
- :
- 18kHz
- :
- -54dB
- :
- 3.5mm Audio
- :
- 6m
- :
- Audio-Technica Lavalier Mics
Technical Documents (1)
Also Known As
47 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.04 (£25.25) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























