You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Omnidirectional Condenser Boundary Microphone -
ATR4697-USB
- Manufacturer:
- AUDIO TECHNICA AUDIO TECHNICA
- Manufacturer Part No:
- ATR4697-USB
- Order Code:
- MP35611
- Also Known As:
- GTIN UPC EAN: 0042005204960
- Technical Datasheet:
- ATR4697-USB Datasheet
Product Range Selector (AUDIO-TECHNICA Boundary Mics)
See all from this product rangeProduct Overview
- Perfect for meetings and teleconferencing
- Plugs into computers and other devices with any recording application
- Includes 1.5m USB-C cable
- Includes USB-C to USB-A adaptor
- Omnidirectional pickup pattern offers full 360° coverage
- Rugged construction for long lasting performance
- Element: Condenser
- Polar pattern: Omnidirectional
- Frequency response: 50Hz to 15kHz
- Sensitivity: -46dBV/Pa
- Power requirements: 5V DC
- Weight: 48g
Applications
Conferencing, Audio, Business, Commercial, Education, Installations, Live Events, Professional, Music
Product Information
- :
- Omnidirectional
- :
- 50Hz
- :
- 15kHz
- :
- -46dBV/Pa
- :
- USB
- :
- 1.5m
- :
- AUDIO-TECHNICA Boundary Mics
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.41 (£29.29) | ( ) |
2+ | £20.21 (£24.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.