You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Beltpack Transmitter, Channel 38 -
ATW-T210AU
- Manufacturer:
- AUDIO TECHNICA AUDIO TECHNICA
- Manufacturer Part No:
- ATW-T210AU
- Order Code:
- MP35449
- Also Known As:
- GTIN UPC EAN: 4961310113605
Product Range Selector (Audio Technica ATW2000)
See all from this product rangeProduct Overview
- 2000a Series UniPak™ Transmitter
- Tone Lock™ tone squelch system fights interference
- Compatible with the Wireless Essentials Range
- Quick slide Power button is great for easy access
- Ten selectable channels
- Channel 38
- Requires 2x 1.5V AA Alkaline or rechargeable AA NiMH (not included)
- Battery life: Approximately 9 hours (low), 7 hours (high)
- Dimensions (WxHxD): 66x92x23mm
- Weight: 80g
Product Information
- :
- Beltpack Transmitter
- :
- ATW2000 Series
- :
- Audio Technica ATW2000
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £125.41 (£150.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.