You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cardioid Dynamic Handheld Microphone -
PRO41
- Manufacturer:
- AUDIO TECHNICA AUDIO TECHNICA
- Manufacturer Part No:
- PRO41
- Order Code:
- MP34353
- Also Known As:
- GTIN UPC EAN: 4961310081133
- Technical Datasheet:
- PRO41 Datasheet
Product Overview
- Natural, full-range vocal reproduction; ideal for close-up vocal use in performance
- Superior internal shock mounting reduces handling noise
- Cardioid polar pattern reduces pickup of sounds from sides/rear, improves isolation of sound source
- Hi-ENERGY® Neodymium magnet for articulate vocal reproduction
- Two-stage ball-type headcase for superior 'pop' protection
- MagnaLock™ on/off switch
- Corrosion-resistant contacts from gold-plated XLR connector
- Rugged design and construction for reliable performance
Contents
Contents: 4.5m plug to socket XLR lead, Quiet-Flex® stand clamp for ⅝" threaded stands, ⅝" to ⅜" threaded adaptor and soft protective pouch
Product Information
- :
- Cardioid
- :
- 300ohm
- :
- 90Hz
- :
- 16kHz
- :
- -55dB
- :
- 3 Way XLR Plug
- :
- 4.5m
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.55 (£66.66) | ( ) |
2+ | £50.85 (£61.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.