You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hanging / Ceiling Cardioid Condenser Microphone -
PRO45
- Manufacturer:
- AUDIO TECHNICA AUDIO TECHNICA
- Manufacturer Part No:
- PRO45
- Order Code:
- MP34215
- Also Known As:
- GTIN UPC EAN: 00042005308507
- Technical Datasheet:
- PRO45 Datasheet
Product Overview
- Hi-SPL handling is ideal for suspension over choirs and orchestras
- Wide-range condenser element with low-mass diaphragm for superior performance
- Self-contained electronics eliminate need for external power modules
- Flat, smooth frequency response
- Supplied with windshield and steel hanger
Product Information
- :
- Cardioid
- :
- 100ohm
- :
- -37 dB
- :
- 3 Way XLR Plug
Technical Documents (1)
Also Known As
23 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 21/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
10 more will be available week commencing 21/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £83.33 (£100.00) | ( ) |
2+ | £79.96 (£95.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.