You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cardioid Condenser Microphone Headset - 

PRO9CW

PRO9CW - Cardioid Condenser Microphone Headset
PRO9CW - Cardioid Condenser Microphone Headset
PRO9CW - Cardioid Condenser Microphone Headset
PRO9CW - Cardioid Condenser Microphone Headset
PRO9CW - Cardioid Condenser Microphone Headset
PRO9CW - Cardioid Condenser Microphone Headset
PRO9CW - Cardioid Condenser Microphone Headset

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PRO9CW
Order Code:
MP35382
Product Range
-
Also Known As:
GTIN UPC EAN: 5055145749975
Technical Datasheet:
PRO9CW   Datasheet
See all Technical Docs

Product Overview

The PRO9cW is a head worn condenser microphone that can be used with Audio-Technica wireless systems. It is ideal for presenters and musicians who need hands free operation during their performance. The adjustable head band and microphone boom ensures optimal microphone positioning for accurate sound capture. The microphone is also suitable for group fitness instructors due to its lightweight, portable and sweat resistant nature. An integrated shock mount eliminates unwanted noise and vibrations and the included windscreens minimises the P-pop general wind noise.
  • Versatile head worn condenser microphone for use with Audio-Technica wireless systems
  • Sweat resistant, robust microphone made from hard wearing, durable materials
  • Ergonomic design with adjustable head strap for a secure fit
  • Flexible gooseneck boom for optimal microphone positioning
  • Integrated shock mount to reduce unwanted noise and vibration
  • Ideal for presentations, group fitness instructors and musicians
  • Windscreen included to minimise general wind noise
  • Element: Fixed-charge back plate, permanently polarized condenser
  • Polar Pattern: Cardioid
  • Cable: 135 cm long, terminated for Audio-Technica Unipak transmitters
  • Dimensions: Headset (122mm wide, 100mm boom), Windscreen (29mmx29mm), Head strap (300mm)
  • Weight: PRO9cW 54g, Windshield 1g, Head strap 4g
  • Accessories Included: Windscreen, Hook & Loop headband

Product Information


:
Cardioid

:
-

:
-

:
-

:
-

:
4 Way HiRose

:
1.35m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055145749975

6 In stock Need more?

???PF_PDP_RSP_SUP???

£49.66 ( £59.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £49.66 (£59.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £45.46 (£54.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --