You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cardioid Condenser Boundary Microphone XLR with Lead, Black - 

U851RB

U851RB - Cardioid Condenser Boundary Microphone XLR with Lead, Black
U851RB - Cardioid Condenser Boundary Microphone XLR with Lead, Black
U851RB - Cardioid Condenser Boundary Microphone XLR with Lead, Black
U851RB - Cardioid Condenser Boundary Microphone XLR with Lead, Black
U851RB - Cardioid Condenser Boundary Microphone XLR with Lead, Black
U851RB - Cardioid Condenser Boundary Microphone XLR with Lead, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U851RB
Order Code:
MP35664
Product Range
Audio-Technica Boundary Mics

Product Range Selector (Audio-Technica Boundary Mics)

See all from this product range

Product Overview

The phantom powered U851Rb condenser boundary microphone offers outstanding speech intelligibility and transparent sound quality for surface mounted applications. High quality sound reinforcement for professional recording, television, conferencing and other demanding situations. The microphone is equipped with a PivotPoint® rotating output connector, UniSteep® filter, and UniGuard® RFI shielding technology. It accepts interchangeable condenser elements – omnidirectional (360°), cardioid (120°) and hypercardioid (100°) – available separately. With a heavy die-cast case and silicon foam bottom pads to minimise coupling of surface vibration to the microphone, the U851Rb is equipped with electronics eliminating the need for an external power module. Threaded inserts on the bottom of the microphone allow it to be mounted with screws to increase its security.
  • Designed for surface mounted applications
  • Superior off-axis rejection for maximum gain before feedback
  • PivotPoint® rotating output connector allows cable to exit from either the rear or the bottom of the microphone
  • Small diameter UniPoint® element near boundary eliminates phase distortion and delivers clear, high output performance
  • Available interchangeable elements permit angle of acceptance from 100° to 360°
  • UniGuard® RFI-shielding technology offers outstanding rejection of radio frequency interference (RFI)
  • Heavy die-cast case and non-slip silicone foam bottom pads minimize coupling of surface vibration
  • Low profile design with low reflectance finish for minimum visibility
  • Threaded inserts on bottom of microphone allow it to be mounted with screws for increased security
  • Element: UE-C cardioid
  • Dispersion: 120°
  • Connector: Mini XLR
  • Lead: TB3M-MiniXLR (7.6m)
  • Soft protective pouch supplied
  • Switches: Flat, roll-off (80Hz)
  • Phantom power requirements: 11V to 52V DC, 4.4mA
  • SNR: 68dBA
  • Sensitivity: -34dB
  • Max. SPL: 134dB
  • Dynamic range: 108dB
  • Frequency response: 20Hz to 20kHz
  • Dimensions (HxWxD): 23x84x108mm
  • Weight: 253g

Applications

Conferencing, Audio, Business, Commercial, Education, Installations, Live Events, Professional, Music

Product Information


:
Cardioid

:
20Hz

:
20kHz

:
-34dB

:
Mini XLR

:
7.6m

:
Audio-Technica Boundary Mics

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£217.99 ( £261.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £217.99 (£261.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £213.43 (£256.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --