You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OC818 Multidirectional Condenser Microphone, Studio Set -
OC818 STUDIO SET
- Manufacturer:
- AUSTRIAN AUDIO AUSTRIAN AUDIO
- Manufacturer Part No:
- OC818 STUDIO SET
- Order Code:
- MP35560
- Also Known As:
- GTIN UPC EAN: 9120097810021
- Technical Datasheet:
- OC818 STUDIO SET Datasheet
Product Range Selector (AUSTRIAN AUDIO Condenser Mics)
See all from this product rangeProduct Overview
- Dual handmade CKR12 ceramic capsule made to the same critical dimensions as the classic CK12 capsules
- Multiple polar patterns: cardioid, omnidirectional, figure-8, supercardioid & custom programmable
- Microprocessor control of polarisation voltages allows remote controlled polar pattern settings
- Two different analogue high-pass filters with three settings 40Hz, 80Hz, 160Hz
- 2x Different types of analogue pads -10dB, -20dB
- Separate dual output - for separate capsules signal control
- Impedance: 275Ω (symmetrical)
- Frequency response: 20Hz to 20kHz
- Supply voltage: 48V phantom power (
4mA, typical 2.1mA) - Sensitivity (all directions): 13mV/Pa
- Equivalent noise level: 9dB SPL(A)
- Max. SPL: 148dB
- Dimensions (HxWxD): 157x63x35mm (microphone)
- Weight: 360g (mic), 1.8kg (box)
- Manufacturer's warranty: 24 months
Applications
Audio, Broadcast, Business, Commercial, Education, Hobby & Education, Professional, Music
Contents
OC818 microphone, OCS8 spider-mount, OCW8 foam windshield, OCH8 mic clip, OCC8 mini XLR lead, lead clip, protective carry case
Product Information
- :
- Unidirectional
- :
- 1kohm
- :
- 20Hz
- :
- 20kHz
- :
- 13mV Pa
- :
- XLR
- :
- 1m
- :
- AUSTRIAN AUDIO Condenser Mics
Technical Documents (4)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £756.66 (£907.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.