You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OC18 Cardioid Condenser Microphone, Studio Set - 

OC18 STUDIO SET

OC18 STUDIO SET - OC18 Cardioid Condenser Microphone, Studio Set
OC18 STUDIO SET - OC18 Cardioid Condenser Microphone, Studio Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OC18 STUDIO SET
Order Code:
MP35562
Also Known As:
GTIN UPC EAN: 9120097810045
Technical Datasheet:
OC18 STUDIO SET   Datasheet
See all Technical Docs

Product Range Selector (AUSTRIAN AUDIO Condenser Mics)

See all from this product range

Product Overview

This studio set is an all-in-one solution for anyone looking for a new professional recording solution for a variety of instruments and vocal performances, in a wide array of musical genres and speech applications in all environments. The OC18 Complete Bundle comes with a high-grade condenser microphone OC18 (more affordable brother of the OC818), spider-mount OCS8, OCW8 foam windshield, OCH8 mic clip, OCC8 mini XLR cable and cable clip - all packed into a protective carry case and boxed. It is also suitable for gigs and stage with great success. Engineered and manufactured in Austria, its high sensitivity and low self-noise means it can handle everything from a whisper, to extreme SPLs without distortion, making it the perfect choice for studio, live and broadcast applications. The unique ceramic capsule design is so consistent, the OC18 can be match-paired with any other OC18 or paired with any OC818 set in cardioid mode.
  • Single handmade CKR12 ceramic capsule made to the same critical dimensions as the classic CK12 capsules
  • Polar pattern: classic cardioid
  • Two different analogue high-pass filters with three settings 40Hz, 80Hz, 160Hz
  • Two different types of analogue pads -10dB, -20dB
  • Impedance: 275Ω (symmetrical), Load impedance: 1kΩ
  • Frequency range: 20Hz-20kHz
  • Supply voltage: 48V phantom power (4mA, typical 2.1mA)
  • Sensitivity (all directions): 13mV/Pa
  • Main Connector: XLR 3-pin for back membrane, or remote: mini-XLR 5-pin
  • Equivalent noise level: 9dB SPL(A)
  • Max SPL: 148dB SPL
  • Dimensions (HxWxD): 157x63x35mm (microphone)
  • Weight: 335g (1x mic), 1.3kg (box)
  • Manufacturer's warranty: 24 months

Applications

Audio, Broadcast, Business, Commercial, Education, Hobby & Education, Professional, Music

Contents

OC18 microphone, OCS8 spider-mount, OCW8 foam windshield, OCH8 mic clip, protective carry case

Product Information


:
Cardioid

:
275ohm

:
20Hz

:
20kHz

:
13mV Pa

:
3 Way XLR Plug

:
1m

:
AUSTRIAN AUDIO Condenser Mics

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 9120097810045

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£487.33 ( £584.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £487.33 (£584.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --