You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25mm - 35mm Hose Clips, 2 Pack -
266
- Manufacturer:
- AUTO BAR AUTO BAR
- Manufacturer Part No:
- 266
- Order Code:
- CP03015
- Product Range
- Hose Clips
- Also Known As:
- GTIN UPC EAN: 5018042266006
Product Range Selector (Hose Clips)
See all from this product rangeProduct Overview
- These hose clips are made to last, featuring robust materials that ensure longevity and reliability
- The hose clips provide a tight and secure grip, preventing leaks and ensuring a consistent flow
- Simple and quick to install, making them an ideal choice for both professionals and DIY enthusiasts
- Suitable for a wide range of applications, from automotive maintenance to plumbing, ensuring you have the right tool for the job
- The worm gear design allows for easy and smooth adjustment, ensuring a snug fit without damaging the hose
Product Information
- :
- Hose Clamp
- :
- -
- :
- -
- :
- Hose Clips
Technical Documents (0)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.43 (£1.72) | ( ) |
5+ | £1.28 (£1.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.