You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rocker Switch, On/Off, I/O Markings, 12V DC, 20A, - 

410

410 - Rocker Switch, On/Off, I/O Markings, 12V DC, 20A,
410 - Rocker Switch, On/Off, I/O Markings, 12V DC, 20A,
410 - Rocker Switch, On/Off, I/O Markings, 12V DC, 20A,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AUTO BAR AUTO BAR
Manufacturer Part No:
410
Order Code:
SW06088
Product Range
41x
Also Known As:
GTIN UPC EAN: 5018042410003

Product Range Selector (41x)

See all from this product range

Product Overview

The 410 from Auto Bar is a simple On/Off rocker switched rated at 12V DC at 20A.
  • Contact Rating: 20A at 12V DC
  • Overall Height (Including pins): 39mm
  • Cutout dimensions: 30x12mm
  • 6.35mm Push on quick connect

Product Information


:
On-Off

:
SPST

:
Non Illuminated

:
Through Hole

:
Black

:
41x

:
-

:
-

:
20A

:
12V

:
-

:
9.5mm

:
30.14mm

:
Quick Connect, Solder

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5018042410003

7 In stock Need more?

???PF_PDP_RSP_SUP???

£1.07 ( £1.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.07 (£1.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.97 (£1.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.92 (£1.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --