You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rocker Switch, On / Off, l/O Markings 12V DC, 10A - 

410R

410R - Rocker Switch, On / Off, l/O Markings 12V DC, 10A
410R - Rocker Switch, On / Off, l/O Markings 12V DC, 10A
410R - Rocker Switch, On / Off, l/O Markings 12V DC, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AUTO BAR AUTO BAR
Manufacturer Part No:
410R
Order Code:
SW06085
Product Range
-
Also Known As:
GTIN UPC EAN: 5018042410102

Product Overview

The 410R from Auto Bar a On / Off latching rocker switch rated at 12V DC at 10A.
  • Contact rating: 12V DC at 10A
  • Overall height: 29mm
  • Cut out diameter: 21mm
  • 4.80mm Push on quick connectors

Product Information


:
On-Off

:
SPST

:
Non Illuminated

:
Through Hole

:
Black

:
-

:
-

:
-

:
10A

:
12V

:
-

:
-

:
21mm

:
Quick Connect

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5018042410102

31 In stock Need more?

???PF_PDP_RSP_SUP???

£1.15 ( £1.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.15 (£1.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.04 (£1.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.95 (£1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --