You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Aircraft Style Switch Cover, Blue - 

430CB

430CB - Aircraft Style Switch Cover, Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AUTO BAR AUTO BAR
Manufacturer Part No:
430CB
Order Code:
SW06114
Product Range
430xx
Also Known As:
GTIN UPC EAN: 5018042430407

Product Range Selector (430xx)

See all from this product range

Product Overview

The 430CB from Auto Bar is a blue aircraft style switch cover.
  • Body dimensions (LxWxH): 40x15x12mm
  • Switch hole diameter: 12mm

Product Information


:
Aircraft Style Switch Cover

:
Toggle Switches

:
430xx

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5018042430407

7 In stock Need more?

???PF_PDP_RSP_SUP???

£1.91 ( £2.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.91 (£2.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.72 (£2.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £1.57 (£1.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --