You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Panel Mount Push Button, On Off, Momentary, 12V, 6A -
DL0650
- Manufacturer:
- AUTO BAR AUTO BAR
- Manufacturer Part No:
- DL0650
- Order Code:
- SW06428
- Also Known As:
- GTIN UPC EAN: 5017997288477
Product Overview
- Contact rating: 6A at 12V DC
- Overall height: 42mm
- Body dimensions (LxW): 26x11mm
- Cut out diameter: 13mm
- 6.35mm push on quick connect
Product Information
Technical Documents (0)
Also Known As
17 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.96 (£2.35) | ( ) |
10+ | £1.89 (£2.27) | ( ) |
25+ | £1.83 (£2.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.