You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extra Gloss Protection, 500ml -
EGP500
- Manufacturer:
- AUTO GLYM AUTO GLYM
- Manufacturer Part No:
- EGP500
- Order Code:
- CP08529
- Also Known As:
- GTIN UPC EAN: 5016366155006
Product Range Selector (Autoglym - Extra Gloss Protection)
See all from this product rangeProduct Overview
- Achieve the ultimate paintwork finish
- Extra tough, protective sealant
- Complex blend of hard resins and waxes
- Super-tough finish to keep paintwork looking brilliant for longer
- Suitable for all types of automobile paintwork
- Contains no cleaning or polishing agents
- Only use on clean, dry, blemish-free paintwork
Product Information
- :
- Protective
- :
- Automotive
- :
- Bottle
- :
- Transparent
- :
- 500ml
- :
- Autoglym - Extra Gloss Protection
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.66 (£18.79) | ( ) |
3+ | £14.60 (£17.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.