You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vinyl & Rubber Care, 500ml -
VRC500
- Manufacturer:
- AUTO GLYM AUTO GLYM
- Manufacturer Part No:
- VRC500
- Order Code:
- CP05202
- Also Known As:
- GTIN UPC EAN: 5016366065008
Product Overview
- Amazingly versatile preparation
- Simplifies cleaning and maintaining
- Superb appearance on a multitude of surfaces.
- Use on PVC door and seat facing, door shuts, door seals and unpainted plastics
- Also use on fascias, instrument panels, vinyl roofs, trim strips, rubber, tyres and similar areas
- Conditions and protects interior and exterior surfaces
- Forms a tough, flexible, anti-static barrier against moisture, dust, oxidation, staining and fading
Product Information
- :
- Rubber Rejuvenator
- :
- Automotive
- :
- Spray Bottle
- :
- 500ml
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.90 (£11.88) | ( ) |
3+ | £9.55 (£11.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.