You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
De-Icer & Screenwash Set -
2PKWINTER
- Manufacturer:
- AUTOCARE AUTOCARE
- Manufacturer Part No:
- 2PKWINTER
- Order Code:
- CP08527
- Also Known As:
- GTIN UPC EAN: 5060564174017
Product Overview
- De-Icer:-
- Effective at very low temperatures, down to -20°C
- Long reach, high power trigger spray, clears snow and ice in seconds
- Safe to use on rubber
- Screenwash:-
- Blended surfactants remove dirt, grime, mud and insects
- Includes 'Rain Guard' to bead water from the windscreen during wet conditions
- Dirt will not adhere as easily once applied
- Reduces wiper blade 'chatter' when in use
- Effective down to -5°C
Product Information
- :
- -
- :
- Automotive
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
367 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.87 (£8.24) | ( ) |
5+ | £6.42 (£7.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.