You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

De-Icer Trigger Spray, 500ml - 

ACDI-30TS

ACDI-30TS - De-Icer Trigger Spray, 500ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AUTOCARE AUTOCARE
Manufacturer Part No:
ACDI-30TS
Order Code:
CP08709
Product Range
-
Also Known As:
GTIN UPC EAN: 5060564174796

Product Overview

Trigger de-icer, effective at very low temperatures, down to -30°C.
  • Long reach, high power trigger spray, clears snow and ice in seconds
  • Fast acting formula
  • Safe to use on rubber
  • Volume: 500ml

Product Information


:
-

:
Automotive

:
Trigger Spray

:
500ml

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060564174796

1,943 In stock Need more?

???PF_PDP_RSP_SUP???

£2.60 ( £3.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.60 (£3.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.45 (£2.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --