You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Hand Cleaner, 150ml -
ACHC150
- Manufacturer:
- AUTOCARE AUTOCARE
- Manufacturer Part No:
- ACHC150
- Order Code:
- CP08710
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060564174734
Product Overview
- Formulated to effectively remove tough inground grime, grease, oil, sealants, paints, wood stain, and PU foam which common soaps struggle to tackle
- Skin-friendly formula will not dry out or damage your skin as it has added moisturisers for increased protection
- It's recommended to use before and after work which prevents cracking and feeds your skin with the goodness it requires
- Commonly used in garages/construction sites and industrial applications
- Volume: 150ml
Product Information
- :
- Hand
- :
- Squeeze Tube
- :
- 150ml
- :
- -
Technical Documents (1)
Also Known As
360 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.91 (£7.09) | ( ) |
5+ | £4.80 (£5.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.