You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Car Winter Essentials Pack (De-Icer, Screen Wash & Ice Scraper) - 

AP3PWK

AP3PWK - Car Winter Essentials Pack (De-Icer, Screen Wash & Ice Scraper)
AP3PWK - Car Winter Essentials Pack (De-Icer, Screen Wash & Ice Scraper)
AP3PWK - Car Winter Essentials Pack (De-Icer, Screen Wash & Ice Scraper)
AP3PWK - Car Winter Essentials Pack (De-Icer, Screen Wash & Ice Scraper)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AUTOCARE AUTOCARE
Manufacturer Part No:
AP3PWK
Order Code:
CP08457
Also Known As:
GTIN UPC EAN: 5060564173270
Technical Datasheet:
AP3PWK   Datasheet
See all Technical Docs

Product Overview

Winter essentials pack consisting of de-icer, screen wash, and an ice scraper.
  • De-Icer:-
  • Trigger spray de-icer, effective to -15°C
  • Fast-acting and smear-free
  • Clears ice and snow in seconds
  • Safe to use on paintwork, plastic, glass, rubber or metals
  • Screen Wash:-
  • Blended surfactants remove dirt, drime, mud and insects
  • Includes 'Rainguard' to bead water from the windscreen during wet conditions
  • Dirt will not adhere as easily once applied
  • Effective to -2°C

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060564173270

82 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£4.90 ( £5.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.90 (£5.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £4.50 (£5.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --