You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
E10 Petrol Fuel Additive, 250ml -
E10
- Manufacturer:
- AUTOCARE AUTOCARE
- Manufacturer Part No:
- E10
- Order Code:
- CP08438
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060564172006
Product Overview
- Neutralises acids formed (pHe control)
- Avoids rubbery deposits, resination, and paint residue
- Binds condensing water
- Improves lubrication
- Prevents corrosion within the entire combustion system
- Improves the operation of the injector system through enhanced cleaning of parts
- Reduces emission by improving combustion of the fuel and thereby improves environmental friendliness of the fuel
- Professional protection
- 1:1000 dilution
- For bio-ethanol fuels
Product Information
- :
- Fluid
- :
- Bottle
- :
- 250ml
- :
- -
- :
- -
Technical Documents (1)
Also Known As
276 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.98 (£8.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























