You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fabric Cleaner, 5 Litres -
FABRIC
- Manufacturer:
- AUTOCARE AUTOCARE
- Manufacturer Part No:
- FABRIC
- Order Code:
- CP08435
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060564171962
Product Overview
- Uses a specialised blend of surfactants, fragrance and dirt-lifting agents
- Brings fabric up to a fantastic condition enhancing the colours and makes the interior smell fresh
- Safe on stitching and materials
- Contains no alcohols or acids
- Removes dirt, grime, some ink pen marks, and dyes
Product Information
- :
- Fabric Cleaner
- :
- Automotive
- :
- Bottle
- :
- 5l
- :
- -
- :
- -
Technical Documents (1)
Also Known As
145 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.06 (£9.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.