You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fast Detail Wax, 5 Litres -
FASTDETAIL
- Manufacturer:
- AUTOCARE AUTOCARE
- Manufacturer Part No:
- FASTDETAIL
- Order Code:
- CP08434
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060564171948
Product Overview
- No buffing or machine polishing needed getting that shine back
- Leaves behind a wax coating in seconds
- The more applications, the less dirt sticks
- Contains carnauba wax to top up the glossy shine of your vehicle
- Removes dirt, grime, water spots, finger prints, and bugs etc.
Product Information
- :
- Surface
- :
- Automotive
- :
- Bottle
- :
- 5l
- :
- -
- :
- -
Technical Documents (1)
Also Known As
113 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.55 (£10.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.