You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stereo Multimedia Headset with Microphone, Black - 

100.056UK

100.056UK - Stereo Multimedia Headset with Microphone, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
100.056UK
Order Code:
AV27524
Product Range
-
Also Known As:
100.056UK, GTIN UPC EAN: 5015972192641
Technical Datasheet:
100.056UK   Datasheet
See all Technical Docs

Product Overview

  • Ideal for multimedia or communication
  • Adjustable boom microphone
  • Simple design with adjustable headband
  • Comfortable padded earcups
  • Microphone impedance: 2kohm
  • Sensitivity: 105dB @1kHz (headphone), -58dB (microphone)

Contents

Headset only

Product Information


:
20Hz

:
20kHz

:
32ohm

:
30mm

:
2 x 3.5mm Stereo Plugs

:
1.8m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

100.056UK, GTIN UPC EAN: 5015972192641

189 In stock Need more?

???PF_PDP_RSP_SUP???

£5.22 ( £6.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.22 (£6.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --