You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multimedia Headset with Mic -
100.057UK
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- 100.057UK
- Order Code:
- AV29429
- Also Known As:
- 100.057UK, GTIN UPC EAN: 5015972219324
Product Overview
- Sensitive Omnidirectional boom microphone
- Adjustable headband and super soft padded earcups for comfort in use
- Simple plug and play 3.5mm connection to your PC, laptop, console and smartphone
- Ideal for use with communication apps such as Microsoft Teams, Zoom, Skype, Cisco Webex, Google Meet and more
- 1.8m lead with in-line volume control
- Supplied with 3.5mm splitter for connection to older PC's and notebooks
- Speaker driver 30mmØ
- Frequency response: 20Hz to 20kHz
- Impedance: 32Ω
Applications
Audio, Business, Domestic, Education, Public, Music, Office
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- Dynamic
- :
- 3.5mm Audio
- :
- 1.8m
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.08 (£10.90) | ( ) |
3+ | £8.33 (£10.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.