You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Wired Hi-Fi Earphones, 3.5mm Stereo Jack -
100.316UK
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- 100.316UK
- Order Code:
- AV30331
- Product Range
- -
- Also Known As:
- 100.316UK, GTIN UPC EAN: 5015972227527
Product Overview
- Digital technology to deliver you with impressive Hi-Fi quality sound
- Buds sit comfortably, moulding to your ear shape and block out ambient noise
- Features an in-line, hands-free microphone to make or receive calls
- Track control and volume buttons integrated onto the lead for convenient control over your audio
- Covers a full frequency response range (20Hz-20kHz) so you can hear every element of your sound
- Wired cable for more reliable listening with a length of 1.2m, giving you room to move freely
- Maintains a 3.5mm stereo jack plug for compatibility with a wide range of 3.5mm devices
Applications
Audio, Music
Contents
Digital 3.5mm Wired Earphones, Spare earbuds
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 16ohm
- :
- 10mm
- :
- 3.5mm Jack Plug
- :
- 1.2m
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.60 (£5.52) | ( ) |
3+ | £4.25 (£5.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.