You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PBH10 Wireless Bluetooth Headphones, Pink - 

PBH10-PNK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
PBH10-PNK
Order Code:
AV27106
Also Known As:
100.554UK, GTIN UPC EAN: 5015972185469
Technical Datasheet:
PBH10-PNK   Datasheet
See all Technical Docs

Product Range Selector (AV:Link PBH10 Wireless Headphones)

See all from this product range

Product Overview

Colourful wireless headphones ideal for smartphones and tablets. Features noise-cancelling technology for cutting out low noises from planes or trains.
  • Stream music with Bluetooth wireless technology
  • Play MP3 music direct from MicroSD cards (Supports cards up to 32GB)
  • Intuitive music control buttons on the earcup
  • 40mm drivers with dynamic bass technology
  • Built-in FM radio and microphone for hands-free phone calls
  • Removable 3.5mm audio cable for wired use
  • Folding design for compact storage
  • Rechargeable battery gives up to 8 hours playback

Contents

Headphones, 3.5mm audio cable, USB charging cable, pouch and user guide

Product Information


:
2.4GHz

:
12Hz

:
22kHz

:
40mm

:
3.5mm Jack Plug

:
AV:Link PBH10 Wireless Headphones

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

100.554UK, GTIN UPC EAN: 5015972185469

5 In stock Need more?

???PF_PDP_RSP_SUP???

£15.41 ( £18.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.41 (£18.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £14.40 (£17.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --