You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BT Over-Ear Headphones with On-Board Calling & Controls -
100.582UK
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- 100.582UK
- Order Code:
- AV29425
- Product Range
- -
- Also Known As:
- 100.582UK, GTIN UPC EAN: 5015972219171
Product Overview
- Metallic design offering style and comfort
- Dynamic bass with crisp, clear highs
- Rechargeable battery with up to 10h of playback time (400mAh Lithium-Ion), 2.5h charging time (MicroUSB slot)
- Earcup controls for track selection, volume and hands-free operation
- Bluetooth 5.0 connectivity (up to 10m range)
- Built-in mic for hands-free phone calls
- Fully compatible with iOS and Android devices
- Storage pouch and 3.5mm audio lead supplied
- Speaker driver 40mmØ
- Frequency response: 20Hz to 20kHz
- Impedance: 32Ω
- Weight: 210g
Applications
Audio, Business, Domestic, Education, Public, Music, Office
Contents
Headphones, drawstring carry bag, 3.5mm audio lead (1m), USB charging lead (0.5m)
Product Information
- :
- 2480MHz
- :
- 20Hz
- :
- 20kHz
- :
- Dynamic
- :
- 3.5mm Audio
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.93 (£21.52) | ( ) |
3+ | £16.41 (£19.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.