You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB Multimedia Headset with Microphone - 

100.058UK

100.058UK - USB Multimedia Headset with Microphone
100.058UK - USB Multimedia Headset with Microphone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
100.058UK
Order Code:
AV29201
Also Known As:
100.058UK, GTIN UPC EAN: 5015972217665

Product Range Selector (AV:Link Headsets USB)

See all from this product range

Product Overview

A stylish and lightweight USB headset combining headphones and an omnidirectional boom microphone. Ideal for multimedia and communication purposes it features an in-line control panel for volume and mute functions, adjustable headband and soft padded earcups that provide long-lasting comfort in use. Simple plug and play installation to your PC, laptop or Chromebook makes it ideal for use with many of today's online communications applications.
  • Superior build and sound quality
  • Sensitive omnidirectional boom microphone
  • 1.8m lead with in-line control panel for volume and mute functions
  • Adjustable headband and super soft padded earcups for comfort in use
  • Simple plug and play USB connection to your PC, laptop or Chromebook
  • Ideal for use with communication apps such as Microsoft Teams, Zoom, Skype, Cisco Webex, Google Meet and more
  • Speaker size: 30mmØ
  • Connection: USB2.0
  • Frequency response: 20Hz to 20kHz
  • Impedance: 32Ω @1kHz (both)
  • Sensitivity: Headphone100dB+/-3dB, microphone-40dB+/-3dB (1kHZ)
  • Power: 5V DC
  • Cable length: 1.8m

Applications

Audio, Office, Business, Telecommunications, Conferencing, Public, Education

Product Information


:
20Hz

:
20kHz

:
32ohm

:
30mm

:
USB

:
1.8m

:
AV:Link Headsets USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

100.058UK, GTIN UPC EAN: 5015972217665

66 In stock Need more?

???PF_PDP_RSP_SUP???

£11.62 ( £13.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.62 (£13.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £10.71 (£12.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --