You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed 8K 60Hz HDMI 2.1 Lead, Male to Male, Gold Contacts, 5m -
112.187UK
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- 112.187UK
- Order Code:
- AV30132
- Also Known As:
- 112.187UK, GTIN UPC EAN: 5015972223031
- Technical Datasheet:
- 112.187UK Datasheet
Product Range Selector (AV:Link 8K HDMI 2.1 Leads)
See all from this product rangeProduct Overview
- Suitable for resolutions up to 8K (7680x4320)
- Supports transfer rates up to 48Gb/s @60Hz
- Compliant with HDMI v2.0b and HDCP 2.2 specification
- Solid copper core and 24K gold plated connectors
- Compatible with Ethernet, audio return and 3D features
Applications
Audio Visual, Signal Processing, Installations
Contents
Lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 16.4ft
- :
- 5m
- :
- Black
- :
- AV:Link 8K HDMI 2.1 Leads
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.91 (£19.09) | ( ) |
3+ | £14.55 (£17.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.