You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed AOC 4K UHD 18Gbps HDMI 2.0 Active Fibre Optic Lead, 30m -
112.194UK
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- 112.194UK
- Order Code:
- AV30135
- Also Known As:
- 112.194UK, GTIN UPC EAN: 5015972220917
- Technical Datasheet:
- 112.194UK Datasheet
Product Range Selector (AV:Link AOC HDMI 2.0 Leads)
See all from this product rangeProduct Overview
- Capable of transmitting HDMI signals up to 30m
- Supports video resolutions up to 4K UHD (4096x2160)
- Video bandwidth up to 18Gb/s @60Hz
- Compliant with HDMI v2.0 and HDCP 2.2 specification
- Alloy headshells with gold plated connectors
- Thin 4.8mm outer cable diameter for flexibility
Contents
HDMI lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 98ft
- :
- 30m
- :
- Black
- :
- AV:Link AOC HDMI 2.0 Leads
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £60.50 (£72.60) | ( ) |
3+ | £55.55 (£66.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.