You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium High Speed AOC 4K UHD HDMI 2.0 Active Fibre Optic Lead with Detachable Plug, 10m -
112.290UK
- Manufacturer:
- AV:LINK AV:LINK
- Manufacturer Part No:
- 112.290UK
- Order Code:
- AV30518
- Also Known As:
- 112.290UK, GTIN UPC EAN: 5015972230862
- Technical Datasheet:
- 112.290UK Datasheet
Product Range Selector (AV:Link 112.29 4K HDMI AOC Leads)
See all from this product rangeProduct Overview
- Capable of transmitting HDMI signals up to 10m
- Detachable hood reduces source connector to micro HDMI, allowing for neater installations
- 4.8mm Outer diameter cable for flexibility over long distances
- Supports resolutions up to 4K @60Hz
- Video bandwidth up to 18Gb/s
- Sleek alloy HDMI connectors with gold plated connections
- HDMI 2.0 and HDCP 2.2 compliant
Contents
HDMI lead and Micro HDMI Adaptor
Footnotes
Product Information
- :
- HDMI Plug
- :
- Micro HDMI Plug
- :
- 32.81ft
- :
- 10m
- :
- Black
- :
- AV:Link 112.29 4K HDMI AOC Leads
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £53.03 (£63.64) | ( ) |
3+ | £48.99 (£58.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.