You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Active Bluetooth Wireless Bookshelf Speakers, Black - 120.150UK - 

ABS35BLK

ABS35BLK - Active Bluetooth Wireless Bookshelf Speakers, Black  -  120.150UK
ABS35BLK - Active Bluetooth Wireless Bookshelf Speakers, Black  -  120.150UK
ABS35BLK - Active Bluetooth Wireless Bookshelf Speakers, Black  -  120.150UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AV:LINK AV:LINK
Manufacturer Part No:
ABS35BLK
Order Code:
AV28793
Product Range
AV:Link ABS35 Bluetooth Speakers
Also Known As:
120.150UK, GTIN UPC EAN: 5015972210512
Technical Datasheet:
ABS35BLK   Datasheet
See all Technical Docs

Product Range Selector (AV:Link ABS35 Bluetooth Speakers)

See all from this product range

Product Overview

With a modern design and satin finish, these wireless bookshelf speakers are the perfect accessory for any home. Stream music from any Bluetooth enabled device or even play MP3 music files via the integrated MicroSD/USB ports.
  • Clear trebles and deep bass response from 3.5" Woofers and 1" dome tweeters
  • 30W RMS Power output (2x 15W)
  • Direct MP3 playback via USB or MicroSD ports
  • Convenient side control panel and full function remote control
  • 3.5mm Aux input for wired devices
  • 100-240V 50/50Hz mains powered

Product Information


:
2.4GHz

:
40Hz

:
20kHz

:
185mm

:
115mm

:
159mm

:
AV:Link ABS35 Bluetooth Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

120.150UK, GTIN UPC EAN: 5015972210512

3 In stock Need more?

???PF_PDP_RSP_SUP???

£55.05 ( £66.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £55.05 (£66.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £51.51 (£61.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --